Gefran GRP-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 600 V ac Load, 660V ac Control

Subtotal (1 unit)*

$446.37

(exc. GST)

$491.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$446.37

*price indicative

RS Stock No.:
601-198
Mfr. Part No.:
F087963/ GRP-H-15-60-D-1-0-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

15A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

660V ac

Minimum Control Voltage

60V ac

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN-61000-6-2, EN61000-6-4, EN61010-1, UL508

Output Type

NO/NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran robust product is engineered to meet the rigorous demands of modern automation systems, providing reliable performance in various applications. Designed with precision craft, it ensures optimal reliability and functionality within critical systems, enhancing overall operational efficiency. Boasting a dynamic interface, it effortlessly integrates into existing setups, offering users seamless interaction and control. This product stands out with its sturdy construction, designed to withstand a range of environments, ensuring longevity and resilience in performance. Careful consideration of user requirements has led to enhancements that address both complexity and ease, resulting in a solution that is both sophisticated and user-friendly. Ideal for both industry professionals and enthusiasts, it encapsulates a perfect blend of innovation and practicality, making it a quintessential addition to any toolkit.

Enables superior functionality across automation systems.

Offers seamless integration for enhanced user experience.

Engineered for durability in demanding environments.

Designed for ease of use, even in complex applications.

Supports a wide range of operational requirements.

Promotes operational efficiency through advanced technology.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy