Gefran GRP-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 600 V ac Load, 660V ac Control
- RS Stock No.:
- 601-200
- Mfr. Part No.:
- F087965/ GRP-H-30-60-I-1-0-0-1-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$740.39
(exc. GST)
$814.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $740.39 |
*price indicative
- RS Stock No.:
- 601-200
- Mfr. Part No.:
- F087965/ GRP-H-30-60-I-1-0-0-1-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 30A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 60V ac | |
| Maximum Control Voltage | 660V ac | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN61010-1, UL508, EN-61000-6-2, EN61000-6-4 | |
| Off State Leakage Current | 3mA | |
| Output Type | NO/NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 30A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 60V ac | ||
Maximum Control Voltage 660V ac | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN61010-1, UL508, EN-61000-6-2, EN61000-6-4 | ||
Off State Leakage Current 3mA | ||
Output Type NO/NC | ||
- COO (Country of Origin):
- IT
The Gefran advanced product combines cutting-edge technology with exceptional reliability, designed to meet the varying demands of modern industrial applications. With a focus on precision and performance, it ensures optimal functionality in challenging environments. The product boasts a user-friendly interface, enabling seamless integration into existing systems while not compromising on durability. This transformative solution prioritises efficiency and accuracy, catering to a diverse range of sectors from manufacturing to automation. Users can expect enhanced responsiveness, all wrapped up in a compact form factor that prioritises both ease of installation and maintenance.
Designed for high durability, ensuring longevity in demanding conditions.
Integrates effortlessly with a variety of systems, minimising installation time.
Offers enhanced accuracy for improved operational efficiency.
Compact design allows for flexible placement within constrained spaces.
User-friendly interface aids in quick adaptation and ease of use.
Optimised for energy efficiency, contributing to sustainable operations.
- RS Stock No. 0601319
- Mfr. Part No. F087892/ GRP-H-30-60-D-1-0-0-0-0-0
Each
$502.99
- RS Stock No. 0601218
- Mfr. Part No. F090135/ GRP-H-30I-60-D-1-0-0-0-0-0
Each
$545.44
- RS Stock No. 0601341
- Mfr. Part No. F087912/ GRP-H-30-60-AN-1-0-0-1-0-0
Each
$798.53
- RS Stock No. 0601225
- Mfr. Part No. GRP-H-30-60-I-1-0-0-2-1-0
Each
$927.12
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 660V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 660V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 660V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 660V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 660V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 660V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control












