Gefran GRP-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control

Subtotal (1 unit)*

$1,053.16

(exc. GST)

$1,158.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,053.16

*price indicative

RS Stock No.:
601-207
Mfr. Part No.:
F087972/ GRP-H-90-48-I-1-FAN63-0-1-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

90A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

530V ac

Minimum Control Voltage

60V ac

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-4, EN 61000-6-2, UL508, EN 61010-1

Output Type

NC, NO

COO (Country of Origin):
IT
The Gefran GRP series offers a robust solution for industrial control applications, combining precision and versatility. Designed for seamless integration, this product ensures optimal performance in demanding environments. Its compact dimensions allow for easy installation, while its advanced technology guarantees reliable operation even under extreme conditions. With a commitment to quality, this device is engineered to enhance operational efficiency and minimise downtime. Ideal for various industrial settings, this model stands out for its user-friendly features and dependable performance, making it an essential choice for professionals.

Designed for high accuracy in industrial control.

Compact design aids in space-saving installations.

Robust construction ensures durability in harsh environments.

User-friendly interface simplifies operation and monitoring.

Compatible with a wide range of control systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy