Gefran GRP-H Series Industrial Mount Solid State Relays, 60 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control

Subtotal (1 unit)*

$1,075.16

(exc. GST)

$1,182.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,075.16

*price indicative

RS Stock No.:
601-216
Mfr. Part No.:
F089930/ GRP-H-60-48-I-1-0-0-2-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

60A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Minimum Control Voltage

60V ac

Maximum Control Voltage

530V ac

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508

Output Type

NC, NO

COO (Country of Origin):
IT
The Gefran innovative product offers an advanced solution tailored for modern industrial applications. Designed to meet rigorous standards, it combines superior engineering with state-of-the-art technology, ensuring reliable performance even in the most challenging environments. The robust construction of this model ensures longevity while maintaining precision in measurements. Utilising intuitive interfaces, it provides ease of use and adaptability for various operational needs. Ideal for professionals seeking efficiency and accuracy, it's a significant upgrade for your system, accommodating a wide range of specifications seamlessly. Embrace a new era of optimisation with this product, where functionality meets sophistication.

It utilises high-grade materials for enhanced durability.

The device is engineered for precision and stability in various tasks.

It comes equipped with user-friendly interfaces, streamlining operations.

This product features versatile compatibility with multiple systems.

It incorporates advanced technology for optimal performance in various conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy