Gefran GRP-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control
- RS Stock No.:
- 601-188
- Mfr. Part No.:
- F087924/ GRP-H-30-48-AN-1-0-0-2-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$913.25
(exc. GST)
$1,004.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $913.25 |
*price indicative
- RS Stock No.:
- 601-188
- Mfr. Part No.:
- F087924/ GRP-H-30-48-AN-1-0-0-2-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 30A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 530V ac | |
| Minimum Control Voltage | 60V ac | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN61010-1, UL508, EN-61000-6-2, EN61000-6-4 | |
| Output Type | NO/NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 30A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 530V ac | ||
Minimum Control Voltage 60V ac | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN61010-1, UL508, EN-61000-6-2, EN61000-6-4 | ||
Output Type NO/NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran high-performance product is engineered specifically for precision measurement and control within various industrial applications. With its robust and reliable design, it delivers exceptional accuracy and stability, making it an ideal choice for demanding environments. The product stands out for its user-friendly interface and advanced features that ensure seamless integration into existing systems. Enhanced with the latest technology, this product provides superior functionality, making it a crucial tool for professionals seeking efficient solutions. Its durable construction ensures longevity, providing peace of mind for users who require dependable performance over time. Whether in manufacturing or process control, this product delivers excellence across the board.
Offers enhanced sensitivity for accurate readings.
Designed for efficient operation in high-stress conditions.
Equipped with intuitive controls for user-friendly navigation.
Features a robust housing for increased durability.
Supports multiple communication protocols for versatile integration.
- RS Stock No. 0601312
- Mfr. Part No. F087734/ GRP-H-30-48-AN-1-0-0-1-0-0
Each
$756.01
- RS Stock No. 0601187
- Mfr. Part No. F087923/ GRP-H-30-48-I-1-0-0-3-0-0
Each
$855.12
- RS Stock No. 0601257
- Mfr. Part No. F098144/ GRP-H-30I-48-I-1-0-0-2-0-0
Each
$897.58
- RS Stock No. 0601213
- Mfr. Part No. F089928/ GRP-H-30-48-I-1-0-0-2-0-0
Each
$855.07
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control











