Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control

Subtotal (1 unit)*

$754.46

(exc. GST)

$829.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$754.46

*price indicative

RS Stock No.:
600-982
Mfr. Part No.:
F097472/ GRZ-3P-2S-40I-60-A-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

40A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

20V ac

Maximum Control Voltage

260V ac

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

RoHS Compliant

Height

110mm

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran highly advanced product from gefran redefines precision control for various industrial applications. Known for its robust design and reliability, it integrates seamlessly into existing systems while enhancing performance. Ideal for both automated processes and manual supervision, this product ensures optimal efficiency under diverse operating conditions. Its user-friendly interface allows for quick adjustments, making it a preferred choice for professionals in the field. With a commitment to innovation, gefran provides unparalleled support, ensuring that this product meets the rigorous demands of modern industry without compromise.

Robust construction for enhanced durability in challenging environments.

User-friendly design facilitates easy installation and operation.

Highly accurate performance ensures precision in various applications.

Versatile compatibility with different systems for added convenience.

Efficient energy usage contributes to lower operational costs.

Comprehensive support services enhance user experience and satisfaction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy