Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control
- RS Stock No.:
- 600-983
- Mfr. Part No.:
- F097473/ GRZ-3P-2S-40I-60-A-2-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$867.69
(exc. GST)
$954.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $867.69 |
*price indicative
- RS Stock No.:
- 600-983
- Mfr. Part No.:
- F097473/ GRZ-3P-2S-40I-60-A-2-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 40A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 20V ac | |
| Maximum Control Voltage | 260V ac | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 110mm | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 40A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 20V ac | ||
Maximum Control Voltage 260V ac | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Height 110mm | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran geferan product is engineered to deliver exceptional performance in diverse applications, featuring a design that prioritises durability and precision. Its advanced technology ensures reliable operation even in the most challenging environments, offering users peace of mind. The device seamlessly integrates into existing systems, making it an ideal choice for upgrades or new installations. With a focus on safety and efficiency, this product stands out as a reliable solution for professionals who demand high quality. Its robust construction is complemented by user-friendly features, ensuring easy installation and operation. As part of a highly regarded series, this product embodies both innovation and reliability, setting new standards in the industry.
Designed for high reliability and accuracy in various conditions.
Equipped with cutting-edge technology for enhanced performance.
User-friendly interface simplifies operation and monitoring.
Robust construction ensures longevity and resistance to wear.
Versatile compatibility with existing systems allows for easy integration.
Innovative design focuses on safety and operational efficiency.
- RS Stock No. 0600733
- Mfr. Part No. F097106/ GRZ-H-3P-2S-40-60-A-0-FAN62-0
Each
$917.97
- RS Stock No. 0601246
- Mfr. Part No. F095613/ GRZ-H-3P-3S-40-60-A-2-FAN62-0
Each
$1,081.46
- RS Stock No. 0601247
- Mfr. Part No. F095614/ GRZ-H-3P-3S-40-60-A-2-FAN64-0
Each
$1,163.20
- RS Stock No. 0600982
- Mfr. Part No. F097472/ GRZ-3P-2S-40I-60-A-0-0-0
Each
$754.46
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control












