Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 600-980
- Mfr. Part No.:
- F097471/ GRZ-3P-2S-40I-48-D-3-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$704.17
(exc. GST)
$774.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $704.17 |
*price indicative
- RS Stock No.:
- 600-980
- Mfr. Part No.:
- F097471/ GRZ-3P-2S-40I-48-D-3-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 40A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Height | 110mm | |
| Width | 52.5mm | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 40A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Height 110mm | ||
Width 52.5mm | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran advanced product showcases cutting-edge technology tailored for high-performance applications. Engineered for precision, it seamlessly integrates into existing setups while ensuring robust reliability throughout its operation. With a focus on enhancing efficiency, this device is perfect for various industries, delivering exceptional results under rigorous conditions. Its design not only optimises functionality but also prioritises ease of use, making it a valuable asset for professionals seeking excellence. The product exemplifies quality and durability, reflecting a commitment to superior engineering. Whether for enhancing process control or improving automation, this product stands as a testament to innovation, meeting the highest standards of performance and reliability.
Integrates seamlessly into existing systems for hassle-free installation.
Designed for versatility, suitable across multiple industrial applications.
Enhances operational efficiency and productivity with minimal downtime.
Built to withstand harsh environments without compromising performance.
Offers advanced monitoring capabilities for real-time feedback.
User-friendly interface simplifies setup and operation.
Contributes to energy savings and reduced operational costs.
Constructed with high-quality materials for long-lasting durability.
- RS Stock No. 0601995
- Mfr. Part No. F097434/ GRZ-3P-3S-40I-48-D-3-0-0
Each
$851.96
- RS Stock No. 0600970
- Mfr. Part No. F097462/ GRZ-3P-2S-40-48-D-1-0-0
Each
$767.10
- RS Stock No. 0601924
- Mfr. Part No. F097425/ GRZ-3P-3S-40-48-D-0-0-0
Each
$688.44
- RS Stock No. 0600726
- Mfr. Part No. F097099/ GRZ-H-3P-2S-40-48-D-0-FAN62-0
Each
$785.87
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












