Gefran GRZ-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

$550.18

(exc. GST)

$605.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$550.18

*price indicative

RS Stock No.:
601-898
Mfr. Part No.:
F097372/ GRZ-3P-2S-25I-48-D-3-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

25A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Switching Function

Zero Cross Switching

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

110mm

Standards/Approvals

RoHS Compliant

Width

52.5mm

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran GRZ series represents a breakthrough in precision control for industrial applications, designed to optimise performance across various settings. Engineered for durability and reliability, this product enhances system efficiency while providing exceptional adaptability. It offers advanced functionality, making it suitable for diverse sectors by ensuring seamless integration into existing frameworks. With its user-friendly interface, the GRZ series simplifies operations, allowing for swift adjustments and monitoring. This product prioritises performance without compromising safety, thus reinforcing its value in critical environments.

High adaptability for various industrial applications.

User-friendly interface facilitates easy operation.

Robust construction ensures reliability over time.

Engineered to enhance system performance efficiently.

Allows for swift monitoring and adjustments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy