Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

$794.37

(exc. GST)

$873.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$794.37

*price indicative

RS Stock No.:
600-692
Mfr. Part No.:
F095787/ GRZ-H-3P-2S-40I-48-D-3-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

40A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Width

52.5mm

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran product epitomises cutting-edge technology and reliability, tailored for precision applications. Designed to enhance operational efficiency, it combines advanced engineering with robust construction, making it an excellent choice for demanding environments. Its versatile nature allows for seamless integration into a variety of systems, thereby ensuring that performance is consistent and dependable. The innovative design prioritises ease of use, enabling quick setup and maintenance, which is crucial for time-sensitive operations. The product showcases exceptional responsiveness and accuracy, elevating the standards in its category and providing users with unmatched performance.

High durability ensures long-lasting performance in challenging conditions.

User-friendly design facilitates straightforward installation and operation.

Compact dimensions enhance compatibility with various setups.

Enhanced responsiveness delivers real-time data for swift decision-making.

Robust electronic components provide superior reliability and efficiency.

Flexible integration options cater to diverse applications and needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy