Gefran GRZ-H Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 600-862
- Mfr. Part No.:
- F097392/ GRZ-3P-2S-75-48-D-3-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$900.65
(exc. GST)
$990.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $900.65 |
*price indicative
- RS Stock No.:
- 600-862
- Mfr. Part No.:
- F097392/ GRZ-3P-2S-75-48-D-3-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 75A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Height | 110mm | |
| Width | 52.5mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 75A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Height 110mm | ||
Width 52.5mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran product is meticulously designed to offer exceptional performance and reliability in various applications. With its robust construction and advanced technology, this device meets the demands of modern industrial settings. The compact design ensures ease of integration into existing systems while maintaining high precision and efficiency. Engineered for both durability and functionality, it stands out in a competitive market, making it an indispensable asset for professionals seeking quality and reliability. Furthermore, its innovative features enhance operational capabilities, ensuring optimal usage in demanding environments.
Compact design facilitates easy installation in confined spaces.
Robust construction ensures long-lasting durability even in harsh conditions.
Advanced technology promotes enhanced accuracy and efficiency.
Versatile compatibility allows integration with various industrial systems.
User-friendly interface simplifies operation and monitoring.
Energy-efficient performance reduces operational costs.
- RS Stock No. 0600859
- Mfr. Part No. F097389/ GRZ-3P-2S-75-48-D-0-0-0
Each
$818.90
- RS Stock No. 0600860
- Mfr. Part No. F097390/ GRZ-3P-2S-75-48-D-1-0-0
Each
$932.10
- RS Stock No. 0601750
- Mfr. Part No. F095567/ GRZ-H-3P-2S-75-48-D-1-FAN62-0
Each
$1,144.31
- RS Stock No. 0601582
- Mfr. Part No. F094838/ GRZ-H-3P-2S-75-48-D-1-FAN63-0
Each
$1,175.76
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












