Gefran GRZ-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 600-753
- Mfr. Part No.:
- F097348/ GRZ-3P-2S-15-48-D-3-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$458.95
(exc. GST)
$504.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $458.95 |
*price indicative
- RS Stock No.:
- 600-753
- Mfr. Part No.:
- F097348/ GRZ-3P-2S-15-48-D-3-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 15A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRZ-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 61010-1, UL508, EN 61000-6-2, EN 61000-6-4 | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 15A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRZ-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 61010-1, UL508, EN 61000-6-2, EN 61000-6-4 | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran state-of-the-art product is engineered for precision and reliability in industrial applications. Designed to meet the challenges of modern automation, it boasts advanced technology that ensures optimal performance and durability. With a robust construction, this device is built to withstand harsh environments while maintaining accuracy in measurement and control. The intuitive interface allows for seamless integration into existing systems, enhancing operational efficiency. This solution is not just about functionality; it embodies a commitment to quality that professionals have come to rely on, making it a trusted choice for demanding scenarios. Whether youre upgrading your equipment or starting fresh, this product promises to elevate your operational capabilities.
Offers exceptional accuracy for critical measurements.
Constructed with high-quality materials for enhanced durability.
Features a user-friendly interface for easy operation.
Designed to perform reliably in extreme conditions.
Supports seamless integration with various systems.
Compact design allows for versatile installation options.
Backed by a reputable brand known for innovation.
- RS Stock No. 0600750
- Mfr. Part No. F097346/ GRZ-3P-2S-15-48-D-1-0-0
Each
$490.40
- RS Stock No. 0600752
- Mfr. Part No. F097347/ GRZ-3P-2S-15-48-D-2-0-0
Each
$490.40
- RS Stock No. 0600749
- Mfr. Part No. F097345/ GRZ-3P-2S-15-48-D-0-0-0
Each
$377.22
- RS Stock No. 0601886
- Mfr. Part No. F097360/ GRZ-3P-2S-25-48-D-3-0-0
Each
$474.75
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












