Gefran GRZ-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 602-009
- Mfr. Part No.:
- F097447/ GRZ-3P-2S-30-48-D-3-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$606.73
(exc. GST)
$667.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $606.73 |
*price indicative
- RS Stock No.:
- 602-009
- Mfr. Part No.:
- F097447/ GRZ-3P-2S-30-48-D-3-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 30A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 110mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 30A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Height 110mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran innovative product combines precision engineering with advanced technology to deliver reliable performance in a compact design. Tailored for users seeking high efficiency, it seamlessly integrates into various industrial applications, facilitating optimal control and monitoring of processes. Its robust build and user-centric features ensure sustainability and ease of use, making it an indispensable tool for professionals. The intuitive interface allows for quick adjustments, enhancing operational efficiency while minimising downtime. Whether you're upgrading existing systems or starting fresh, this product promises to elevate your project to new heights.
Offers exceptional reliability under demanding conditions.
Designed with user-friendly operation in mind for seamless integration.
Provides precise control for enhanced productivity and accuracy.
Features durable construction to withstand harsh environments.
Maximises energy efficiency to reduce operational costs.
Incorporates advanced technology for improved performance.
Supports a wide range of applications for versatility and adaptability.
- RS Stock No. 0601919
- Mfr. Part No. F097420/ GRZ-3P-3S-30I-48-D-1-0-0
Each
$735.61
- RS Stock No. 0602006
- Mfr. Part No. F097444/ GRZ-3P-2S-30-48-D-0-0-0
Each
$525.02
- RS Stock No. 0600718
- Mfr. Part No. F097092/ GRZ-H-3P-2S-30I-48-D-0-0-0
Each
$688.50
- RS Stock No. 0602007
- Mfr. Part No. F097445/ GRZ-3P-2S-30-48-D-1-0-0
Each
$638.17
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control











