Gefran GQ Series Single Phase Solid State Relay, 25 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control

Subtotal (1 unit)*

$171.14

(exc. GST)

$188.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$171.14

*price indicative

RS Stock No.:
600-889
Mfr. Part No.:
F046312/ GQ-25-48-A-0-3
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

25A

Product Type

Single Phase Solid State Relay

Mount Type

Surface

Maximum Load Voltage

480V ac

Minimum Control Voltage

3V ac/dc

Maximum Control Voltage

32V ac/dc

Series

GQ

IP Rating

IP20

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61010-1, EN 61000-6-4, EN 61000-6-2, UL508 (File E243386), TC RU C-IT.AЛ32.B.00422

Width

13mm

Length

11mm

Output Type

Thyristor

COO (Country of Origin):
IT
The Gefran product is designed to optimise control processes, providing precise measurements and outstanding reliability in a compact package. The innovative design ensures seamless integration into various industrial applications, making it an ideal choice for those seeking efficiency and performance. With user-friendly features and advanced technology, it elevates precision monitoring to new heights, ensuring that operations run smoothly and accurately. Its robust construction guarantees durability, making it suitable for the toughest environments where performance consistency is paramount. This transforms the way users interact with their systems, paving the path for enhanced productivity and reduced downtime.

Offers exceptional reliability for maintaining operational integrity.

Compact design facilitates easy integration into existing setups.

User-friendly interface simplifies monitoring and adjustments.

Robust construction ensures longevity in demanding conditions.

Advanced technology provides accurate and real-time data.

Optimises operational efficiency, leading to increased productivity.

Versatile for use in various industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy