Gefran GQ Series Single Phase Solid State Relay, 15 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control

Subtotal (1 unit)*

$171.14

(exc. GST)

$188.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$171.14

*price indicative

RS Stock No.:
600-900
Mfr. Part No.:
F052156/ GQ-15-48-A-0-3
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

15A

Product Type

Single Phase Solid State Relay

Mount Type

Surface

Maximum Load Voltage

480V ac

Maximum Control Voltage

32V ac/dc

Minimum Control Voltage

3V ac/dc

Series

GQ

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Width

13mm

Length

11mm

Standards/Approvals

EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508

Output Type

Thyristor

COO (Country of Origin):
IT
The Gefran innovative product offers a perfect solution for precise control within various industrial applications. Designed with the latest technology, it ensures optimal performance and reliability, making it an indispensable asset for professionals. The device boasts a robust construction, reflecting the highest standards of manufacturing excellence. Its user-friendly interface simplifies operational tasks while enhancing efficiency, delivering countable savings in both time and resources. This product integrates seamlessly into existing systems, providing exceptional compatibility. Whether it's temperature regulation, pressure management, or other automated processes, this product stands as a testament to engineering prowess and reliability in demanding environments.

Designed for high precision and accuracy in measurement.

Boasts a durable construction suited for harsh industrial conditions.

User-friendly interface enhances operational efficiency.

Offers seamless integration with existing equipment.

Delivers reliable performance for critical applications.

Compact design ensures easy installation in confined spaces.

Supports a wide range of applications across various industries.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy