Gefran GQ Series Single Phase Solid State Relay, 90 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 601-930
- Mfr. Part No.:
- F043119/ GQ-90-48-A-1-3
- Brand:
- Gefran
Subtotal (1 unit)*
$286.86
(exc. GST)
$315.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $286.86 |
*price indicative
- RS Stock No.:
- 601-930
- Mfr. Part No.:
- F043119/ GQ-90-48-A-1-3
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 90A | |
| Product Type | Single Phase Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 480V ac | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 44.5mm | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | |
| Length | 58mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 90A | ||
Product Type Single Phase Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 480V ac | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Width 44.5mm | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | ||
Length 58mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran GQ-90-48-A-1-3 is a high-performance single-phase solid-state relay designed for robust industrial applications. This innovative device utilises zero crossing technology to ensure optimal switching efficiency, significantly reducing electrical noise and increasing relay lifespan. With a nominal current handling up to 90 Arms, it seamlessly controls a variety of loads including resistive, inductive, and capacitive. The relay operates with a control voltage range of 20...260Vac/Vcc, making it adaptable for diverse control systems. Built with advanced thermal management in mind, this solid-state relay includes protection features that safeguard against overload conditions, ensuring reliable operation even under demanding circumstances. Ideal for applications in machinery and high-speed control environments, the GQ series offers exceptional performance and durability, promising energy efficiency and long service life.
Designed for high-load applications with exceptional switching capabilities.
Utilises zero crossing technology to minimise electrical noise.
Built with a robust insulation voltage rating for enhanced safety.
Compact design allows for efficient installation in limited spaces.
Integrated thermal management features prevent overheating.
Suitable for various control voltage inputs for operational flexibility.
Durable construction ensures reliability in industrial conditions.
Versatile usage across multiple applications including ovens and packaging machinery.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
