Gefran GQ Series Single Phase Solid State Relay, 75 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control

Subtotal (1 unit)*

$266.29

(exc. GST)

$292.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$266.29

*price indicative

RS Stock No.:
601-370
Mfr. Part No.:
F089621/ GQ-75-48-A-1-3
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

75A

Product Type

Single Phase Solid State Relay

Mount Type

Surface

Maximum Load Voltage

480V ac

Minimum Control Voltage

3V ac/dc

Maximum Control Voltage

32V ac/dc

Series

GQ

IP Rating

IP20

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Length

58mm

Standards/Approvals

EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508

Width

44.5mm

Output Type

Thyristor

COO (Country of Origin):
IT
The Gefran GQ series solid state relay is engineered for optimal performance in industrial applications, offering reliability and precision control. Designed with advanced zero-crossing technology, this model ensures smooth operations with minimal electromagnetic interference. The robust construction allows it to endure high transient loads and extreme conditions, making it ideal for various applications such as thermoforming, plastic extrusion, and industrial ovens. With notable features like high overload capacity and dual control voltage compatibility, users can trust this relay to handle demanding operational environments.

Zero-crossing technology enhances operational efficiency and reduces electrical noise.

Built to withstand high transient currents, ensuring longevity and performance.

Compact design allows for flexible installation in constrained spaces.

IP20 protection level offers adequate shielding for internal components.

Designed for seamless integration with various control systems.

Green LED indicator provides visual feedback of operational status.

Saves energy by maintaining a higher power factor in operational cycles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy