Gefran GQ Series Single Phase Solid State Relay, 50 A Load, Surface Mount, 480 V ac Load, 32V Control

Subtotal (1 unit)*

$185.62

(exc. GST)

$204.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$185.62

*price indicative

RS Stock No.:
601-832
Mfr. Part No.:
F040341/ GQ-50-48-D-1-3
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Single Phase Solid State Relay

Maximum Load Current

50A

Mount Type

Surface

Maximum Load Voltage

480V ac

Minimum Load Voltage

20V ac

Maximum Control Voltage

32V

Minimum Control Voltage

3

Series

GQ

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Standards/Approvals

CE, EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508

Width

13mm

Length

11mm

Capacitance

8pF

Output Type

Thyristor

COO (Country of Origin):
IT
The Gefran GQ series solid state relay represents a pinnacle of innovation in industrial automation. Designed specifically for demanding applications, this relay ensures reliable operation with its zero-crossing switching technology, allowing for seamless integration into diverse systems. The advanced circuitry features enhance both performance and durability, making it ideal for environments with fluctuating loads. With rated frequencies suitable for a variety of applications, the relay operates excellently under nominal conditions, effortlessly managing switch-on and switch-off times. Its robust construction guarantees high isolation levels, contributing to operational safety and extending the component's lifespan. Whether deployed in high-powered environments like ovens or complex machinery, this relay operates seamlessly while maintaining low energy consumption and protecting against electrical surges.

Zero crossing technology enhances reliability and performance.

Designed for high-value transient applications.

Robust protection levels ensure safety in complex installations.

Suitable for both resistive and inductive loads.

Integrated thermal management for prolonged operation.

Streamlined installation with versatile terminal compatibility.

High insulation resistance contributes to device longevity.

Enhanced electromagnetic compatibility for industrial environments.

Compact design fits into tight spaces without compromising performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy