Gefran GQ Series Single Phase Solid State Relay, 90 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 600-791
- Mfr. Part No.:
- F041325/ GQ-90-48-A-0-1
- Brand:
- Gefran
Subtotal (1 unit)*
$275.75
(exc. GST)
$303.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $275.75 |
*price indicative
- RS Stock No.:
- 600-791
- Mfr. Part No.:
- F041325/ GQ-90-48-A-0-1
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 90A | |
| Product Type | Single Phase Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 480V ac | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Width | 44.5mm | |
| Length | 58mm | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508, TC RU C-IT.AЛ32.B.00422 | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 90A | ||
Product Type Single Phase Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 480V ac | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Width 44.5mm | ||
Length 58mm | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508, TC RU C-IT.AЛ32.B.00422 | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran advanced product offers an exceptional blend of precision and reliability, designed specifically with user convenience in mind. Ideal for various applications, it boasts enhanced durability to withstand demanding industrial environments. With cutting-edge technology integrated into its core, this product facilitates superior measurement and control processes, ensuring that you achieve optimal performance for your operations. Whether you are in manufacturing, automation, or process control, this product stands as a robust solution to enhance efficiency and accuracy. Its sleek design further complements its functionality, making it a perfect fit for modern setups, all while offering intuitive usability that appeals to both seasoned professionals and newcomers alike.
Designed for high-performance applications across multiple industries.
Offers robust build quality, ensuring longevity in harsh conditions.
Features intuitive controls that streamline user interaction.
Equipped with advanced technology for precise measurement.
Optimises operational efficiency through reliable performance.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
