Gefran GQ Series Single Phase Solid State Relay, 90 A Load, Surface Mount, 480 V ac Load, 32V Control
- RS Stock No.:
- 601-835
- Mfr. Part No.:
- F040343/ GQ-90-48-D-1-3
- Brand:
- Gefran
Subtotal (1 unit)*
$248.80
(exc. GST)
$273.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $248.80 |
*price indicative
- RS Stock No.:
- 601-835
- Mfr. Part No.:
- F040343/ GQ-90-48-D-1-3
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 90A | |
| Product Type | Single Phase Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 3 | |
| Maximum Control Voltage | 32V | |
| Series | GQ | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 44.5mm | |
| Length | 58mm | |
| Standards/Approvals | EN 61000-6-4, 2014/30/EU, 2014/35/EU, EN 61000-6-2, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 90A | ||
Product Type Single Phase Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 3 | ||
Maximum Control Voltage 32V | ||
Series GQ | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Width 44.5mm | ||
Length 58mm | ||
Standards/Approvals EN 61000-6-4, 2014/30/EU, 2014/35/EU, EN 61000-6-2, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran GQ series offers a sophisticated solution for industrial solid-state relay applications, ensuring reliability and efficiency for demanding environments. With its advanced thermal characteristics and robust design, this device is engineered to handle significant currents while maintaining optimal performance. The integration of zero-crossing technology allows for smooth switching, limiting electrical noise and increasing the lifespan of connected components. Ideal for controlling loads with high transitory currents, it supports a variety of industrial applications from plastic extrusion to industrial ovens. With exemplary insulation ratings and user-friendly installation features, the GQ series sets a new standard for solid-state relay performance and safety in diverse settings.
Alternating current solid-state relay designed for high-demand applications.
Features zero crossing switching to enhance efficiency and reduce noise.
Designed to withstand significant surge currents without compromising performance.
Built with high insulation voltage ratings for enhanced operational safety.
Incorporates an LED indicator to signal operational status.
Compatible with a variety of control voltages to suit diverse system requirements.
Offers robust thermal management to prevent overheating and prolong device life.
Flexible installation options with easy-to-access terminals for improved user experience.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V dc Control
