Gefran GQ Series Single Phase Solid State Relay, 90 A Load, Surface Mount, 480 V ac Load, 260V ac Control

Subtotal (1 unit)*

$269.45

(exc. GST)

$296.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$269.45

*price indicative

RS Stock No.:
601-816
Mfr. Part No.:
F036946/ GQ-90-48-A-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

90A

Product Type

Single Phase Solid State Relay

Mount Type

Surface

Maximum Load Voltage

480V ac

Maximum Control Voltage

260V ac

Minimum Control Voltage

20V ac

Series

GQ

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Width

44.5mm

Standards/Approvals

CE, EN61000-6-2, EN61000-6-4, EN61010-1, TC RU C-IT.AЛ32.B.00422, UL508

Length

58mm

Output Type

Thyristor

COO (Country of Origin):
IT
The Gefran GQ series solid state relay is engineered for demanding industrial applications, ensuring reliable performance in temperature-sensitive environments. Combining zero crossing technology with high switching speeds, this relay excels in controlling loads in various applications, including packaging and plastic extrusion. Rated for significant voltages and currents, its robust design provides exceptional durability and longevity. Enhanced with advanced thermal management features, it supports optimal dissipation of heat, crucial for maintaining operational efficiency. The integrated protective elements safeguard against electrical surges, ensuring continuous operation without compromise. This product encapsulates precision and innovation, setting the standard for solid state relays in modern industry.

Zero crossing technology reduces electrical noise and extends product life.

Engineered for high-value transitory applications, maintaining efficiency.

Incorporates comprehensive insulation protection for enhanced safety.

Designed for compatibility with various load types, including resistive and inductive.

Flexible control voltage options cater to diverse installation needs.

Superior thermal resistance aids in seamless heat dissipation.

Compact design facilitates ease of installation in constrained spaces.

Integrated fault protection ensures device reliability and user safety.

Durable construction withstands challenging industrial environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy