Gefran GQ Series Single Phase Solid State Relay, 50 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control

Subtotal (1 unit)*

$228.20

(exc. GST)

$251.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$228.20

*price indicative

RS Stock No.:
601-386
Mfr. Part No.:
F095673/ GQ-50-48-A-0-4
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Single Phase Solid State Relay

Maximum Load Current

50A

Mount Type

Surface

Maximum Load Voltage

480V ac

Maximum Control Voltage

32V ac/dc

Minimum Control Voltage

3V ac/dc

Series

GQ

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Width

13mm

Standards/Approvals

EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508

Length

11mm

Output Type

Thyristor

COO (Country of Origin):
IT
The Gefran GQ series solid state relay is engineered for peak performance in demanding industrial applications. This single-phase relay provides robust control for resistive, inductive, and capacitive loads alike, simplifying the task of managing electrical currents. Employing a zero-crossing switching mechanism, it ensures efficient operation and reduced electrical noise. With rigorous thermal management, this model stands up to rigorous operating conditions, making it an ideal choice for packaging machinery, industrial ovens, and similar setups. The product integrates seamlessly with a variety of control systems, thanks to its versatile control voltage ranges, ensuring adaptability across multiple configurations. Built to last, it features reliable isolation between input and output, safeguarding operational integrity for both the hardware and the connected load.

Designed for extensive compatibility with diverse loads.

Incorporates zero-cross switching to enhance energy efficiency.

Features robust insulation characteristics for added safety.

Offers a variety of control voltage options for flexible application.

Engineered with thermal resistance to support high-current operation.

Compact design allows for space-efficient installation.

Employs high overvoltage protection for enhanced equipment durability.

Installed with self-locking connectors to ensure secure connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy