Gefran GQ Series Single Phase Solid State Relay, 90 A Load, Surface Mount, 240 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 600-784
- Mfr. Part No.:
- GQ-90-24-D-1-1
- Brand:
- Gefran
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$213.00
(exc. GST)
$234.30
(inc. GST)
- RS Stock No.:
- 600-784
- Mfr. Part No.:
- GQ-90-24-D-1-1
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Single Phase Solid State Relay | |
| Maximum Load Current | 90A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 240V ac | |
| Minimum Load Voltage | 40V ac | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, EN61000-6-2, EN61000-6-4, EN61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | |
| Length | 58mm | |
| Width | 44.5mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Single Phase Solid State Relay | ||
Maximum Load Current 90A | ||
Mount Type Surface | ||
Maximum Load Voltage 240V ac | ||
Minimum Load Voltage 40V ac | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, EN61000-6-2, EN61000-6-4, EN61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | ||
Length 58mm | ||
Width 44.5mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran innovative product represents a significant leap in industrial control technology, bringing together precision and reliability in one compact unit. Designed for demanding applications, it seamlessly integrates into existing systems, enhancing performance while minimising downtime. The efficiency of this device ensures operators can expect consistent results, making it an invaluable asset in a variety of sectors. With a robust build, it withstands harsh environments while maintaining exceptional functionality, ensuring it remains operational even under pressure. The user-friendly interface allows for quick setup and calibration, empowering users to focus on productivity rather than troubleshooting. This device is not just an upgrade; its a transformative solution that redefines how businesses approach control systems.
Engineered for exceptional durability, ensuring long-lasting performance in tough environments.
Incorporates advanced technology for accurate measurements and controls.
Features a user-friendly interface that simplifies operation and reduces setup time.
Compact design allows for easy integration into various systems without extensive modifications.
Offers enhanced energy efficiency, contributing to reduced operational costs.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control

