Gefran GQ Series Single Phase Solid State Relay, 50 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control

Subtotal (1 unit)*

$183.85

(exc. GST)

$202.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$183.85

*price indicative

RS Stock No.:
600-779
Mfr. Part No.:
F036308/ GQ-50-48-D-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

50A

Product Type

Single Phase Solid State Relay

Mount Type

Surface

Maximum Load Voltage

480V ac

Minimum Load Voltage

20V ac

Maximum Control Voltage

32V ac/dc

Minimum Control Voltage

3V ac/dc

Series

GQ

IP Rating

IP20

Switching Function

Zero Cross

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

TC RU C-IT.AЛ32.B.00422, CEI 17-11, CEI 44-5, EN60204-1, EN 61000-6-2, EN 61000-6-4, EN 61010-1, IEC 408, UL508

Length

11mm

Width

13mm

Capacitance

8pF

Output Type

Thyristor

COO (Country of Origin):
IT
The Gefran GQ Series is designed for precision and reliability, providing exceptional performance in challenging environments. This product boasts advanced technology to enhance operational efficiency, making it an ideal choice for industrial applications. Its robust construction ensures durability, while the compact design allows for seamless integration into existing systems. With user-friendly features that simplify installation and maintenance, this product stands out for those seeking high-quality automation solutions. Experience enhanced productivity and reliability with this cutting-edge component that meets the demanding needs of modern industries.

Engineered for high accuracy in measurement.

Robust design ensures lasting performance in harsh conditions.

Compact size facilitates easy installation in tight spaces.

User-friendly interface for straightforward operation.

Versatile compatibility with various industrial systems.

Energy-efficient operation to reduce overall costs.

Comprehensive support from the manufacturer for smooth deployment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy