Gefran GQ Series Single Phase Solid State Relay, 75 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control

Subtotal (1 unit)*

$223.45

(exc. GST)

$245.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$223.45

*price indicative

RS Stock No.:
601-389
Mfr. Part No.:
F098958/ GQ-75-48-D-0-3
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Single Phase Solid State Relay

Maximum Load Current

75A

Mount Type

Surface

Maximum Load Voltage

480V ac

Minimum Control Voltage

3V ac/dc

Maximum Control Voltage

32V ac/dc

Series

GQ

IP Rating

IP20

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Length

58mm

Width

44.5mm

Standards/Approvals

EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508, 2014/30/EU, 2014/35/EU, EN 61000-6-2

Output Type

Thyristor

COO (Country of Origin):
IT
The Gefran GQ series solid state relay is a sophisticated control device designed to elevate the performance of multiple industrial applications. This single-phase relay integrates advanced zero-cross switching technology, enhancing operational efficiency while minimizing electromagnetic interference. Engineered to handle substantial electrical loads, it boasts an impressive operational range, making it ideal for demanding environments such as heating systems, packaging machinery, and plastic extrusion lines. With a robust design that ensures reliable performance, this relay offers protection against overloads and short circuits, ensuring that equipment remains safeguarded during peak usage. Its compact design facilitates easy installation, while triple insulation provides enhanced safety, making it an optimal solution for today’s industrial requirements.

Zero crossing technology optimises switching, reducing wear on equipment.

High insulation voltage rating ensures robust safety standards.

Versatile applications tailored for packaging machinery and industrial processes.

Integrated LED indicator provides real-time status feedback.

Compact footprint allows for efficient use of panel space.

Advanced thermal management ensures reliability during high demand.

User-friendly design supports straightforward installation and maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy