Gefran GQ Series Single Phase Solid State Relay, 50 A Load, Surface Mount, 600 V ac Load, 32V ac/dc Control

Subtotal (1 unit)*

$194.94

(exc. GST)

$214.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$194.94

*price indicative

RS Stock No.:
600-770
Mfr. Part No.:
F035822/ GQ-50-60-D-1-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

50A

Product Type

Single Phase Solid State Relay

Mount Type

Surface

Maximum Load Voltage

600V ac

Minimum Control Voltage

3V ac/dc

Maximum Control Voltage

32V ac/dc

Series

GQ

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Width

13mm

Standards/Approvals

EN 61000-6-4, UL508, EN 61010-1, EN 61000-6-2, TC RU C-IT.AЛ32.B.00422

Length

11mm

Output Type

Thyristor

COO (Country of Origin):
IT
The Gefran cutting-edge datasheet exemplifies precision in engineering, developed for those who seek reliability in demanding environments. With an innate capacity to accurately monitor and control various parameters, this product ensures optimal performance across multiple applications. Designed with the latest technological advancements, it is crafted to withstand challenging conditions while delivering consistent results. Whether for industrial automation or process control, this innovative solution not only enhances operational efficiency but also promotes safety and longevity in usage. Emphasising user-friendly features, this product integrates seamlessly into existing systems, providing versatility and adaptability for a wide range of use cases. Given its robust design and advanced functionality, this product is undoubtedly a game-changer for professionals who prioritise quality and precision in their operations.

Delivers high accuracy for enhanced measurement reliability.

Robust construction ensures durability in harsh conditions.

Easily integrates with a variety of industrial systems.

User-friendly interface simplifies operation and monitoring.

Optimises performance for greater operational efficiency.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy