Gefran GRZ-H Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 600 V ac Load, 260V ac/dc Control

Subtotal (1 unit)*

$1,244.93

(exc. GST)

$1,369.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,244.93

*price indicative

RS Stock No.:
601-753
Mfr. Part No.:
F095570/ GRZ-H-3P-2S-75-60-A-0-FAN64-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

75A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

20V ac/dc

Maximum Control Voltage

260V ac/dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Switching Function

Zero Cross Switching

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Width

52.5mm

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran innovative product is engineered to enhance performance and reliability in a variety of applications. Designed with precision engineering, it stands out for its exceptional durability in demanding environments. Its robust construction ensures long-term operation without compromising efficiency, making it an ideal choice for industrial settings. The integration of advanced technology allows for seamless usage, while also addressing modern safety standards. Ideal for applications requiring high reliability, this product promises superior performance that meets the high expectations of both professionals and enthusiasts alike.

Designed for optimal performance in challenging environments.

Constructed to ensure a long lifespan with minimal maintenance.

Integrates seamlessly with existing systems for straightforward installations.

Features advanced technology for improved efficiency.

Complies with contemporary safety standards for user peace of mind.

Ideal for a wide range of industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy