Hakko Soldering Iron Hand Piece, 70 W, for use with FX971, FX972

Subtotal (1 box of 1 unit)*

$207.49

(exc. GST)

$228.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$207.49

*price indicative

RS Stock No.:
106-292
Mfr. Part No.:
FX9703-81
Brand:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Product Type

Soldering Iron Hand Piece

Sub Type

Soldering Iron Hand Piece

Power Rating

70W

For Use With

FX971, FX972

Series

FX9703

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Hakko soldering iron hand piece is exceptionally slim and lightweight, offering unparalleled handling with its compact design. Length of 27 mm from the tip head to the handle and featuring a narrow 3.6 mm outer diameter cable, it provides a pen like grip for precise control. This design allows you to approach fine components with accuracy and speed, making detailed soldering tasks more efficient and comfortable. Compatible with stations FX971 and FX972.

Pen like grip for precise control

Design allows you to approach fine components with accuracy and speed

The tip to ground potential is less than 2 mV

  • RS Stock No. 0106294
  • Mfr. Part No. FX9703-811
1 Box of 1
$453.02
  • RS Stock No. 0106261
  • Mfr. Part No. FX9707-81
1 Box of 1
$217.23
  • RS Stock No. 0106255
  • Mfr. Part No. FX9705-811
1 Box of 1
$647.84
Each
$338.97

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy