Hakko FM2028 2.4 x 4 x 10 mm Chisel Soldering Iron Tip for use with FM2027, FM2028 Soldering Iron
- RS Stock No.:
- 239-5181
- Mfr. Part No.:
- T15-D24
- Brand:
- Hakko
Subtotal (1 unit)*
$40.97
(exc. GST)
$45.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.97 |
*price indicative
- RS Stock No.:
- 239-5181
- Mfr. Part No.:
- T15-D24
- Brand:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Model Number | FM2028 | |
| Tip Shape | Chisel | |
| For Use With | FM2027, FM2028 Soldering Iron | |
| Tip Size | 2.4 x 4 x 10 mm | |
| Tip Series | T15 | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Model Number FM2028 | ||
Tip Shape Chisel | ||
For Use With FM2027, FM2028 Soldering Iron | ||
Tip Size 2.4 x 4 x 10 mm | ||
Tip Series T15 | ||
- COO (Country of Origin):
- JP
The Hakko chisel soldering tip of 4 mm x 4 mm x 8.5 mm this shape is capable of any soldering by placing the tip end in 2 ways line and face and are used for line and face soldering. Therefore it requires soldering skill such as Shape B. Shape D is also available for soldering at narrow pitches by placing the tip end in line. T12 series has ten kinds of shape D which has the variation of Line width from 0.5 mm to 1.2 mm. T15 series tip for use with the FM2027 or FM2028 soldering irons. Weight of this tip is 0.00954 kg.
Drag soldering
Pre tinning lead wire
Point soldering
Soldering cup terminals
Melting and removing coil coatings
Pre tinning lead wire
Point soldering
Soldering cup terminals
Melting and removing coil coatings
Related links
- Hakko FR702 2.4 mm Chisel Soldering Iron Tip
- Hakko FX-9701/9702 2.4 mm Chisel Soldering Iron Tip for use with FX-9701, FX-9702
- Hakko 2.4 mm Straight Chisel Soldering Iron Tip
- Hakko 2.4 mm Straight Chisel Soldering Iron Tip for use with Hakko Soldering Irons
- Hakko 2.4 mm Straight Chisel Soldering Iron Tip for use with FX-8002
- Hakko T32-D24 2.4 mm Chisel Soldering Iron Tip for use with FX-8806
- Hakko FX-9701/9702 5.2 x 10 mm Chisel Soldering Iron Tip for use with FX-9701, FX-9702
- Hakko FX-9701/9702 4 x 10 mm Chisel Soldering Iron Tip for use with FX-9701, FX-9702
