Hakko Soldering Iron Hand Piece, 24V, 200 W, for use with FX972
- RS Stock No.:
- 106-261
- Mfr. Part No.:
- FX9707-81
- Brand:
- Hakko
Subtotal (1 box of 1 unit)*
$217.23
(exc. GST)
$238.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $217.23 |
*price indicative
- RS Stock No.:
- 106-261
- Mfr. Part No.:
- FX9707-81
- Brand:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Product Type | Soldering Iron Hand Piece | |
| Sub Type | Soldering Iron Hand Piece | |
| Power Rating | 200W | |
| For Use With | FX972 | |
| Series | FX9707 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Product Type Soldering Iron Hand Piece | ||
Sub Type Soldering Iron Hand Piece | ||
Power Rating 200W | ||
For Use With FX972 | ||
Series FX9707 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Hakko soldering iron Handpiece with a high power of 200 W is capable of handling both fine, precise components and larger sized components effectively. This powerful tool ensures efficient and reliable soldering for a wide range of electronic repair and assembly tasks.it is use with the FX972 soldering station.
high power outputs, such as 200 W
Heavy-duty soldering iron handles large components
Easy handling with a thin 4.4 mm cable
Related links
- Hakko Soldering Iron Hand Piece for use with FX971, FX972
- Hakko Soldering Iron Kit 190 W, for use with FX972
- Hakko Soldering Iron Kit for use with FX972, FX971
- Hakko Soldering Iron Heating Element FH305-81, for use with Nichrome Heater Soldering Iron
- Hakko Soldering Iron Kit Instruction Manual, Iron Holder
- Hakko Soldering Accessory HAC5000 FH215, FX971
- Metcal Soldering Accessory Soldering Iron Hand Piece
- Hakko FX-972 FX972 Soldering Station 200 W
