Multicore Wire, 0.7mm Lead solder, 179°C Melting Point

Unavailable
RS will no longer stock this product.
RS Stock No.:
551-671
Mfr. Part No.:
291726
Brand:
Multicore
Find similar products by selecting one or more attributes.
Select all

Brand

Multicore

Wire Diameter

0.7mm

Model Number

362

Percent Lead

36%

Product Form

Wire

Melting Point

179°C

Percent Silver

2%

Percent Tin

62%

Flux Type

Activated Rosin

Product Weight

500g

Flux Content Percent

3%

Non Compliant

COO (Country of Origin):
MY

Approvals

BS219 Grade 62S; DIN 1707

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy