Weller Wire, 300 μm Lead Free Solder, 217 °C Melting Point
- RS Stock No.:
- 788-3717
- Distrelec Article No.:
- 110-64-776
- Mfr. Part No.:
- T0051388399
- Brand:
- Weller
Subtotal (1 reel of 1 unit)*
$84.08
(exc. GST)
$92.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
|---|---|
| 1 + | $84.08 |
*price indicative
- RS Stock No.:
- 788-3717
- Distrelec Article No.:
- 110-64-776
- Mfr. Part No.:
- T0051388399
- Brand:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Lead Free Solder | |
| Wire Diameter | 300μm | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 217°C | |
| Percent Silver | 3% | |
| Percent Tin | 96.5% | |
| Flux Type | L0 | |
| Product Weight | 100g | |
| Percent Copper | 0.5% | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Lead Free Solder | ||
Wire Diameter 300μm | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 217°C | ||
Percent Silver 3% | ||
Percent Tin 96.5% | ||
Flux Type L0 | ||
Product Weight 100g | ||
Percent Copper 0.5% | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Weller Lead Free Solder, 0.3mm Wire Diameter, 96.5% Percent Tin - T0051388399
This lead-free solder is designed for precision and efficiency in various soldering tasks. With a solder wire diameter of 0.3mm and a weight of 100g, it facilitates ease of use. The solder features a composition of 96.5% tin, 3% silver, and 0.5% copper. This formulation ensures reliable, durable solder joints that resist cracking even on challenging surfaces.
Features & Benefits
• High melting point of 217 to 221°C for effective bonding
• 100% continuous flux core ensures consistent application
• Halogen-free material promotes safer working conditions
• Exceptional wetting characteristics improve joint quality
Applications
• Ideal for electronic assembly and repair
• Used for precision soldering in delicate electronics
Will it provide durable joints on difficult surfaces?
Yes, it is designed to create strong joints even on challenging materials.
Is this solder suitable for environmental compliance?
Yes, it is RoHS compliant and halogen-free.

