Multicore Wire, 0.7mm Lead solder, 183 → 188°C Melting Point
- RS Stock No.:
- 229-4263
- Mfr. Part No.:
- 288520
- Brand:
- Multicore
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$77.35
(exc. GST)
$85.08
(inc. GST)
- RS Stock No.:
- 229-4263
- Mfr. Part No.:
- 288520
- Brand:
- Multicore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multicore | |
| Model Number | C400 | |
| Wire Diameter | 0.7mm | |
| Percent Lead | 40% | |
| Product Form | Wire | |
| Melting Point | 183 → 188°C | |
| Percent Tin | 60% | |
| Flux Type | Activated Rosin | |
| Product Weight | 250g | |
| Flux Content Percent | 2.2% | |
| Select all | ||
|---|---|---|
Brand Multicore | ||
Model Number C400 | ||
Wire Diameter 0.7mm | ||
Percent Lead 40% | ||
Product Form Wire | ||
Melting Point 183 → 188°C | ||
Percent Tin 60% | ||
Flux Type Activated Rosin | ||
Product Weight 250g | ||
Flux Content Percent 2.2% | ||
Non Compliant
- COO (Country of Origin):
- MY
Approvals
7777
Standards
IPC Reliability rating LR3CN for Crystal 400 and MR3CN for Crystal 511

