Multicore Wire, 1.2 mm Lead Solder, 188 °C Melting Point
- RS Stock No.:
- 436-4897
- Mfr. Part No.:
- 287506
- Brand:
- Multicore
Get a bulk buy discount
Add 25 more to save $25.00
View bulk pricing optionsSubtotal (1 unit)*
$100.01
(exc. GST)
$110.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $100.01 | - |
| 25 - 49 | $99.01 | $25.00 |
| 50 + | $97.83 | $109.00 |
*price indicative
- RS Stock No.:
- 436-4897
- Mfr. Part No.:
- 287506
- Brand:
- Multicore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multicore | |
| Wire Diameter | 1.2mm | |
| Product Type | Lead Solder | |
| Percent Lead | 40% | |
| Product Form | Wire | |
| Melting Point | 188°C | |
| Percent Tin | 60% | |
| Flux Type | Activated Rosin | |
| Product Weight | 250g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Multicore | ||
Wire Diameter 1.2mm | ||
Product Type Lead Solder | ||
Percent Lead 40% | ||
Product Form Wire | ||
Melting Point 188°C | ||
Percent Tin 60% | ||
Flux Type Activated Rosin | ||
Product Weight 250g | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- MY
60//40 Tin/Lead Solder X39
Very low residue no clean flux for good quality components / PCBs.
2 cores
