Multicore Wire, 1.6 mm Lead Solder, 235 °C Melting Point
- RS Stock No.:
- 557-118
- Mfr. Part No.:
- 287904
- Brand:
- Multicore
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 grams)*
$126.03
(exc. GST)
$138.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 24 | $126.03 | $0.252 |
| 25 - 49 | $124.80 | $0.25 |
| 50 + | $123.25 | $0.247 |
*price indicative
- RS Stock No.:
- 557-118
- Mfr. Part No.:
- 287904
- Brand:
- Multicore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multicore | |
| Product Type | Lead Solder | |
| Wire Diameter | 1.6mm | |
| Percent Lead | 60% | |
| Product Form | Wire | |
| Melting Point | 183°C | |
| Percent Tin | 40% | |
| Flux Type | Activated Rosin Free | |
| Product Weight | 500g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Multicore | ||
Product Type Lead Solder | ||
Wire Diameter 1.6mm | ||
Percent Lead 60% | ||
Product Form Wire | ||
Melting Point 183°C | ||
Percent Tin 40% | ||
Flux Type Activated Rosin Free | ||
Product Weight 500g | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- MY
40//60 Tin/Lead Solder
This solder is more suitable for making/repairing copper and brass metalware.
5 cores of Ersin® flux
Approvals
BS441; Type 1; DTD599A; DIN 8516
Standards
Conforms to BS441 Type 1, DTD599A, DIN 8516.
