Multicore Wire, 2 mm Lead Solder, 235 °C Melting Point

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 reel of 500 grams)*

$148.45

(exc. GST)

$163.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 24$148.45$0.297-
25 - 49$143.98$0.2883%
50 +$139.65$0.2795%

*price indicative

RS Stock No.:
557-124
Mfr. Part No.:
287908
Brand:
Multicore
Find similar products by selecting one or more attributes.
Select all

Brand

Multicore

Wire Diameter

2mm

Product Type

Lead Solder

Percent Lead

60%

Product Form

Wire

Melting Point

183°C

Percent Tin

40%

Flux Type

Activated Rosin

Product Weight

500g

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
MY

40//60 Tin/Lead Solder


This solder is more suitable for making/repairing copper and brass metalware.

5 cores of Ersin® flux

Approvals

BS441; Type 1; DTD599A; DIN 8516

Standards

Conforms to BS441 Type 1, DTD599A, DIN 8516.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy