RS PRO Wire, 1.27 mm Lead Solder, 183 °C Melting Point

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$98.51

(exc. GST)

$108.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 26 October 2026
  • Plus 25 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$98.51
25 - 124$95.77
125 +$78.82

*price indicative

RS Stock No.:
179-6688
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wire Diameter

1.27mm

Product Type

Lead Solder

Percent Lead

40%

Product Form

Wire

Melting Point

183°C

Percent Tin

60%

Flux Type

Water Soluble

Product Weight

500g

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
US

RS PRO 1 mm Lead Solder, +183°C Melting Point


This RS PRO solder is a thin wire-type lead and tin fusion solution. You can use it to join different metal parts and components.

The water-soluble flux properly cleans and removes oxides like rust from your metal surfaces before soldering, which ensures you get strong soldered joints. This product's excellent wetting and solder spread allow the alloy to form secure joints between your desired components. The solder has a melting point of +183°C, so you can apply extended heat without the wire becoming brittle and unusable.

This product conforms to IPC-J-STD-004B specifications, which means it was tested and classified as suitable for use in most electronic applications. It's commonly used for the soldering of parts on printed circuit boards (PCBs) for computers.

Features and Benefits


• 3.3% flux content

• Water-soluble flux type

• Melting point of +183°C

• 40% lead

• 60% tin

• Wire product form

• Product weight of 500 g

• Wire diameter of 1 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy