Multicore Wire, 1.2 mm Lead Solder, 183 °C Melting Point
- RS Stock No.:
- 619-5615
- Mfr. Part No.:
- 291340
- Brand:
- Multicore
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 619-5615
- Mfr. Part No.:
- 291340
- Brand:
- Multicore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multicore | |
| Product Type | Lead Solder | |
| Wire Diameter | 1.2mm | |
| Percent Lead | 40% | |
| Product Form | Wire | |
| Melting Point | 183°C | |
| Percent Tin | 60% | |
| Flux Type | Rosin Based | |
| Product Weight | 250g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Multicore | ||
Product Type Lead Solder | ||
Wire Diameter 1.2mm | ||
Percent Lead 40% | ||
Product Form Wire | ||
Melting Point 183°C | ||
Percent Tin 60% | ||
Flux Type Rosin Based | ||
Product Weight 250g | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- MY
60/40 Tin-Lead Solder
Tin lead solder, also known as soft solder, is an alloy suitable for high-quality work by professionals to repair or rework intermetallic bonds that require a low melting temperature. This solder wire enables you to achieve superior strength and thermal resistance. The flux properties in this product, are made from high-quality materials that are reliable and easy to use. Making it ideal for use by professionals for common electrical soldering.
Features & Benefits
5 cores of Ersin® flux;Excellent Joint Strength;Easy to use
Product Application Information
Used for soldering in various areas of the electronics industry.
Approvals
BS441; Type 1 DTD599A; DIN8516
Standards
Conforms to BS441 Type 1, DTD599A and DIN8516.
