RS PRO Wire, 700 μm Lead Solder, 183 °C Melting Point

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$77.97

(exc. GST)

$85.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 49 unit(s) shipping from 16 November 2026
  • Plus 15 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$77.97
25 - 124$75.81
125 +$62.40

*price indicative

RS Stock No.:
179-6677
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Lead Solder

Wire Diameter

700μm

Percent Lead

40%

Product Form

Wire

Melting Point

183°C

Percent Tin

60%

Flux Type

Rosin

Product Weight

250g

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
US

RS PRO 0.7 mm Lead Solder, +183°C Melting Point


This solder wire from RS PRO fuses difficult components and parts made from nickel and brass as well as oxidised and beryllium copper. The relatively thin wire diameter of 0.7 mm helps you carry out precision soldering.

The product's rosin-activated core cleans residue like rust from oxidised surfaces as you solder, creating a more durable weld. The flux won't damage your items as it's non-corrosive. The solder is a lead and tin alloy with a low melting point to ensure an even flow and spread, so you can work more accurately.

This product is suitable for soldering appliances like printed circuit boards (PCBs) as it complies with IPC-J-STD-004B specifications. You can use this solder for white goods, electronic toys and power supplies.

Features and Benefits


• Flux content percentage of 3.3%

• Rosin flux type

• Melting point of +183°C

• Lead percentage of 40%

• Tin percentage of 60%

• Product weight of 250 g

• Wire diameter of 0.7 mm

• Wire product form

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy