STAHLWILLE 3/4 in Drive 27 mm Hexagon Square, 54mm Overall Length

Subtotal (1 unit)*

$60.79

(exc. GST)

$66.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.79

*price indicative

RS Stock No.:
778-2257
Mfr. Part No.:
05010027
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Socket

Socket Size

27 mm

Drive Size

3/4in

Socket Type

Hexagon

Number of Pieces

1

Finish

Chrome

Standards/Approvals

DIN 3123, ASME B 107.1, ASME B 107.5 M, DIN 3120, DIN 3124, DIN 7422, ISO 1174-1, ISO 2725-1, ISO 3316, SAE AS 954-E test loads

Overall Length

54mm

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille Socket, 27mm Socket Size, 3/4 in Drive Size - 05010027


This socket is a 27mm hex accessory designed for use with 3/4in square-drive tools in industrial maintenance and assembly. It provides a Compact solution for applying high torque where space is limited, with a chrome finish suited to workshop environments and compliance with multiple international standards for professional tool use.

Features & Benefits


• High-performance steel construction enables sustained torque transmission
• Thin-walled AS hex profile permits access in confined locations
• Chrome finish resists corrosion and eases cleaning
• Forged or cold-extruded forming increases durability under load

**Applications**


• Suitable for turbine maintenance requiring narrow clearances
• Ideal for heavy machinery assembly in automation plants
• Used with torque wrenches for calibrated tightening tasks
• Can be used for electrical panel and switchgear servicing

What drive Interface does it accept for machine or hand use?


It accepts a 3/4in square drive for both manual and machine actuation, compatible with common workshop drive tools.

Which standards indicate suitability for professional workshops?


It meets a range of international standards covering hex sockets and drive profiles, including those for dimensional accuracy and load testing.

How does the material choice affect service life under repeated loads?


The high-performance steel composition combined with forged or cold-extruded shaping provides exceptional wear resistance and longevity under cyclical torque.

Is the tool appropriate for calibrated torque applications?


Yes, the hex profile and manufacturing tolerances make it suitable for use with torque wrenches where accurate torque application is required.

Standards

DIN 3124/ ISO 2725-1, ASME B 107.5 M

Each
$59.95
  • RS Stock No. 0603017
  • Mfr. Part No. 6270460
Each
$41.91
  • RS Stock No. 2265065
  • Mfr. Part No. 928A 27
Each
$46.75
Each
$41.46

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy