STAHLWILLE 3/8 in Drive 10 mm 12 Point Square, 54mm Overall Length

Subtotal (1 unit)*

$62.29

(exc. GST)

$68.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.29

*price indicative

RS Stock No.:
737-0347
Mfr. Part No.:
02020010
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Socket Size

10 mm

Product Type

Socket

Drive Size

3/8in

Socket Type

12 Point

Number of Pieces

1

Finish

Chrome

Standards/Approvals

DIN EN ISO 9001, DIN 3124, DIN 2324, E DIN EN 3709, ASME B 107.5M, E DIN EN 3710, Fed. Spec. GGG-W-641, ISO 2725-1, MIL-W-8982, MS-33787, SAE AS 954-E, S.B.A.C. AS 40605/40606, DIN 7422

Overall Length

54mm

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille Socket, 10mm Socket size, Deep Socket Type - 02020010


This socket is a professional tool designed for high-performance applications. At 54mm in length, this 10mm deep socket features a 3/8 inch internal square drive, ideal for accessing fasteners in confined spaces. Made of high-performance steel, it offers the durability needed for automotive tool accessories and mechanical tasks. With its 12-point design, it ensures a secure grip on nuts and bolts, making it suitable for various industrial applications.

Features & Benefits


• Chrome-plated finish for corrosion resistance

• 12-point socket design enhances grip

• Bi-hex AS-Drive profile for improved torque transfer

• Lightweight design allows ease of use in tight areas

Applications


• Ideal for automotive repair and maintenance tasks

• Suitable for mechanical work in electronic systems

• Effective in assembly processes in industrial machinery

• Useful for servicing turbine

What is the advantage of the bi-hex AS-Drive design?


The bi-hex AS-Drive design reduces the risk of rounding off fasteners, allowing for better torque application and grip on various shapes of nuts and bolts.

How does the chrome plating enhance the socket’s performance?


Chrome plating provides a protective layer that prevents rust and corrosion, ensuring longevity and consistent performance even in challenging environments.

What makes this socket suitable for working in confined spaces?


The thin-walled design enables it to fit into tighter areas while still providing a strong torque application, essential for intricate repairs.

Can this deep socket handle high torque applications?


Yes, constructed from high-performance steel, it is specifically engineered to withstand high torques necessary for demanding tasks.

What are the dimensions of the socket?


The socket measures 54mm in overall length with a 10mm width across the flats, making it a compact yet effective tool for various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy