STAHLWILLE 3/4 in Drive 22 mm Hexagon Square, 80mm Overall Length
- RS Stock No.:
- 719-328
- Mfr. Part No.:
- 05050022
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$241.35
(exc. GST)
$265.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $241.35 |
*price indicative
- RS Stock No.:
- 719-328
- Mfr. Part No.:
- 05050022
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 22 mm | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Standards/Approvals | DIN 7422 | |
| Overall Length | 80mm | |
| Material | Chrome Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 22 mm | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated No | ||
Finish Chrome Plated | ||
Standards/Approvals DIN 7422 | ||
Overall Length 80mm | ||
Material Chrome Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket is an essential tool for mechanics and engineers, designed specifically for hex socket head screws. Crafted from high-quality chrome alloy steel, this 3/4 inch internal square drive socket combines durability with functionality. Its precision engineering ensures a secure fit on fasteners, minimising the risk of slipping during use. With a length of 80mm and a width of 40mm, the socket is suitable for various applications, making it a versatile addition to any toolkit. Whether you are a professional tradesperson or a DIY enthusiast, this socket will deliver reliable performance, allowing you to complete tasks efficiently and with confidence.
Constructed from chromium-plated chrome alloy steel for enhanced durability
Features a 3/4 inch internal square drive for compatibility with a range of tools
Designed to securely fit hex socket head screws, preventing slipping
Complies with DIN 7422 standards, ensuring high quality and reliability
Compact dimensions make it easy to handle and manoeuvre in tight spaces
Lightweight at 510 grams, reducing fatigue during extended use
Packaged optimally with dimensions that facilitate efficient storage and transportation
Manufactured in Germany, ensuring exceptional craftsmanship and quality control
Related links
- STAHLWILLE 3/4 in Drive 14 mm Hexagon Square, 80.00mm Overall Length
- STAHLWILLE 3/4 in Drive 17 mm Hexagon Square, 80.00mm Overall Length
- STAHLWILLE 3/4 in Drive 19 mm Hexagon Square, 50.00mm Overall Length
- STAHLWILLE 3/4 in Drive 27 mm Hexagon Square, 54mm Overall Length
- STAHLWILLE 3/4 in Drive 24 mm Hexagon Square, 51.00mm Overall Length
- STAHLWILLE 1 in Drive 22 mm Hexagon Square, 90.00mm Overall Length
- Facom 3/4 in Drive 22 mm Hexagon Square, 25mm Overall Length
- STAHLWILLE 3/8 in Drive 9 mm Hexagon Square, 25.00mm Overall Length
