STAHLWILLE 3/8 in Drive 1/2 in 12 Point Square, 54mm Overall Length
- RS Stock No.:
- 737-0384
- Mfr. Part No.:
- 02420032
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$64.30
(exc. GST)
$70.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.30 |
*price indicative
- RS Stock No.:
- 737-0384
- Mfr. Part No.:
- 02420032
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 1/2 in | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Overall Length | 54mm | |
| Standards/Approvals | MIL-W-8982, ASME B 107.1, ASME B 107.5M, S.B.A.C. AS 40605/40606, SAE AS 954-E, DIN 3124, DIN EN ISO 9001, E DIN EN 3709, MS-33787, E DIN EN 3710, Fed. Spec. GGG-W-641, ISO 2725-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 1/2 in | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Overall Length 54mm | ||
Standards/Approvals MIL-W-8982, ASME B 107.1, ASME B 107.5M, S.B.A.C. AS 40605/40606, SAE AS 954-E, DIN 3124, DIN EN ISO 9001, E DIN EN 3709, MS-33787, E DIN EN 3710, Fed. Spec. GGG-W-641, ISO 2725-1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Deep Socket, 1/2 inch Socket size, 3/8 inch Drive size - 02420032
This socket is designed for professional use in various mechanical and automotive applications. Featuring a deep socket design, it accommodates 1/2 inch fasteners and utilises a 3/8 inch drive size. With an overall length of 54mm, this tool is well-suited for accessing difficult areas while ensuring optimal torque application for effective fastening and loosening of components.
Features & Benefits
• Chrome-plated finish enhances corrosion resistance
• 12-point deep socket design offers improved grip
• Bi-hex AS-Drive profile for better force distribution
• Lightweight, thin-walled construction allows for manoeuvrability
• Ideal for use in confined spaces like turbines
Applications
• Perfect for automotive repair and maintenance tasks
• Suitable for use in machinery and engine assembly
• Efficient for electrical installations with tight clearances
• Can be used in professional mechanics' socket sets
What material is this unit made of?
It is constructed from high-performance steel, ensuring long-lasting durability and resistance to wear during extensive use.
How does the chrome-plated finish benefit this socket?
The chrome-plated finish provides enhanced resistance to rust and corrosion, improving the tool's longevity even in challenging environments.
What are the dimensions of the drive and socket?
It features a 3/8 inch internal square drive and accommodates 1/2 inch fasteners, with a length of 54mm.
How does the bi-hex AS-Drive profile improve performance?
The bi-hex AS-Drive profile reduces the risk of rounding edges on fasteners, promoting effective torque application and preventing slippage during use.
Related links
- STAHLWILLE 3/8 in Drive 10 mm 12 Point Square, 54mm Overall Length
- STAHLWILLE 3/8 in Drive 3/8 in 12 Point Square, 54mm Overall Length
- STAHLWILLE 3/8 in Drive 13 mm 12 Point Square, 54mm Overall Length
- STAHLWILLE 3/8 in Drive 7/16 in 12 Point Square, 54mm Overall Length
- STAHLWILLE 3/4 in Drive 27 mm Hexagon Square, 54mm Overall Length
- Bahco 3/4 in Drive 29 mm Standard Square, 54mm Overall Length
- Bahco 3/4 in Drive 28 mm Standard Square, 54mm Overall Length
- STAHLWILLE 3/8 in Drive 10 mm 12 Point Square, 27mm Overall Length
