SAM 1/4 in Drive 27 mm 12 Point Bi-Hexagon, 54mm Overall Length
- RS Stock No.:
- 210-983
- Mfr. Part No.:
- C-27
- Brand:
- SAM
Subtotal (1 unit)*
$35.03
(exc. GST)
$38.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.03 |
*price indicative
- RS Stock No.:
- 210-983
- Mfr. Part No.:
- C-27
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 27 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome Plated | |
| Non-Sparking | No | |
| Overall Length | 54mm | |
| Standards/Approvals | NF ISO 1711-1, NF ISO 2725-1, DIN 3124 | |
| Material | Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 27 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome Plated | ||
Non-Sparking No | ||
Overall Length 54mm | ||
Standards/Approvals NF ISO 1711-1, NF ISO 2725-1, DIN 3124 | ||
Material Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
C-27
The SAM Outillage 3/4 inch short bi-hexagonal socket combines precision and durability with its high-quality chrome-vanadium steel construction. Engineered for delicate tasks, it provides a perfect fit and efficient performance. The unique unlocking stick mechanism simplifies socket removal, enhancing your toolkit's versatility. Its robust design meets strict industry standards, offering reliable and quality performance.
Crafted from high-grade chrome-vanadium steel
Compatible with Camion 3/4 accessories
User-friendly unlocking mechanism for easy removal
Complies with NF ISO 1711-1 and DIN 3124 standards
Weighs only 215 grams for effortless handling
- RS Stock No. 0210984
- Mfr. Part No. C-29
Each
$37.55
- RS Stock No. 0210982
- Mfr. Part No. C-23
Each
$35.89
- RS Stock No. 0210988
- Mfr. Part No. C-42
Each
$58.34
- RS Stock No. 2830343
- Mfr. Part No. RE-6
Each
$9.00
Related links
- SAM 3/4 in Drive 26 mm 12 Point Bi-Hexagon, 54mm Overall Length
- SAM 3/4 in Drive 1 in 12 Point Bi-Hexagon, 54mm Overall Length
- SAM 3/4 in Drive 1-1/16 in 12 Point Bi-Hexagon, 54mm Overall Length
- SAM 7/8 in Drive 27 mm 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/4 in Drive 27 mm 6 Point Hex, 54mm Overall Length
- Teng Tools 1/2 in Drive 27 mm 12 Point Bi-Hexagon, 43mm Overall Length
- SAM 1/4 in Drive 41 mm 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 1/4 in Drive 42 mm 12 Point Bi-Hexagon, 65mm Overall Length












