Gedore 1/2 in Drive 36 mm 6 Point Square, 44.5mm Overall Length
- RS Stock No.:
- 772-3539
- Mfr. Part No.:
- 19 36
- Brand:
- Gedore
Subtotal (1 unit)*
$53.52
(exc. GST)
$58.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.52 |
*price indicative
- RS Stock No.:
- 772-3539
- Mfr. Part No.:
- 19 36
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Socket Size | 36 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Standards/Approvals | DIN 3120-C 12.5, DIN 3124, ISO 1174, ISO 2725-1 | |
| Overall Length | 44.5mm | |
| Material | Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Socket Size 36 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Standards/Approvals DIN 3120-C 12.5, DIN 3124, ISO 1174, ISO 2725-1 | ||
Overall Length 44.5mm | ||
Material Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Socket, Hexagonal Type, Knurled Grip - 19 Series - 19 36
Looking for a simple way to fasten 36mm nuts and bolts? Take a turn with this knurled socket from GEDORE. After slotting one end over a ratchet handle, place the other on your fastener. It's easy as can be to begin tightening by repeatedly moving the handle forwards and backwards. Thanks to its hexagonal shape, this attachment will easily fit around six-sided fasteners to provide you with greater functionality.
Features & Benefits
• Vanadium steel body is resistant to wear for a longer service life
• Chrome-plated for resistance to corrosion
Applications
• Automotive repair
• Marine maintenance
• Civil engineering
• Aerospace technology
What are the dimensions of this socket?
This socket has an overall length of 44.5mm. It has a diameter of 48mm at the wider end and a diameter of 38mm at the other, so it's compact and easy to handle.
- RS Stock No. 7723536
- Mfr. Part No. 19 34
Each
$40.32
- RS Stock No. 7723621
- Mfr. Part No. D 19 36
Each
$43.32
- RS Stock No. 7723527
- Mfr. Part No. 19 32
Each
$32.72
- RS Stock No. 7723735
- Mfr. Part No. 20 10
Each
$19.05
Related links
- Gedore 1/2 in Drive 36 mm 12 Point Square, 22.5mm Overall Length
- Gedore 1/2 in Drive 34 mm 6 Point Square, 22.5mm Overall Length
- Gedore 1/2 in Drive 32 mm 6 Point Square, 22.5mm Overall Length
- Gedore 1/2 in Drive 32 mm 12 Point Square, 22.5mm Overall Length
- Gedore 1/2 in Drive 33 mm 12 Point Square, 22.5mm Overall Length
- Gedore 1/2 in Drive 19 mm 6 Point Square, 17.0mm Overall Length
- Gedore 1/2 in Drive 10 mm 6 Point Square, 13.5mm Overall Length
- Gedore 1/2 in Drive 20 mm 6 Point Square, 17.0mm Overall Length












