Gedore 1/2 in Drive 32 mm 12 Point Square, 44.5mm Overall Length
- RS Stock No.:
- 772-3618
- Mfr. Part No.:
- D 19 32
- Brand:
- Gedore
Subtotal (1 unit)*
$30.58
(exc. GST)
$33.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.58 |
*price indicative
- RS Stock No.:
- 772-3618
- Mfr. Part No.:
- D 19 32
- Brand:
- Gedore
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
| Brand | Gedore | |
| Socket Size | 32 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Chrome | |
| Overall Length | 44.5mm | |
| Standards/Approvals | ISO 1174, DIN 3124, ISO 2725-1, DIN 3120-C 12.5 | |
| Material | Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Socket Size 32 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Chrome | ||
Overall Length 44.5mm | ||
Standards/Approvals ISO 1174, DIN 3124, ISO 2725-1, DIN 3120-C 12.5 | ||
Material Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
1/2in Square Drive Bi-Hexagon Socket
Professional 1/2in drive bi-hexagon socket with polished finish.
Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction
Standards
DIN 3120, DIN 3124, ISO 2725-1.
Related links
- Gedore 1/2 in Drive 32 mm 6 Point Square, 22.5mm Overall Length
- Gedore 1/2 in Drive 36 mm 12 Point Square, 22.5mm Overall Length
- Gedore 1/2 in Drive 33 mm 12 Point Square, 22.5mm Overall Length
- Gedore 1/2 in Drive 36 mm 6 Point Square, 22.5mm Overall Length
- Gedore 1/2 in Drive 34 mm 6 Point Square, 22.5mm Overall Length
- Gedore 1/2 in Drive 19 mm 12 Point Square, 17.0mm Overall Length
- Gedore 1/2 in Drive 13 mm 12 Point Square, 12.5mm Overall Length
- Gedore 1/2 in Drive 28 mm 12 Point Square, 20.0mm Overall Length