Wera Screwdriver Bit, 1/4 in Tip, T5 Tip, Hex Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 875-7502
- Mfr. Part No.:
- 05135205001
- Brand:
- Wera
Subtotal (1 unit)*
$16.60
(exc. GST)
$18.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship
- Plus 284 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.60 |
*price indicative
- RS Stock No.:
- 875-7502
- Mfr. Part No.:
- 05135205001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | T5 | |
| Number of Pieces | 1 | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size T5 | ||
Number of Pieces 1 | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Screwdriver Bit, For Recessed Torx Screws, 8g Weight - 05135205001
Add this Wera T5 screwdriver bit to your toolbox and get to work on removing or installing recessed Torx screws. Thanks to its impact-absorbing design, there's little chance of its tip crumbling, even when you put it under demanding turning pressure. The universal-use bit's 1/4-inch hexagonal drive is compatible with DIN ISO 1173-F 6.3 holders, letting you use it with power tools from all the well-known brands.
Features & Benefits
• Tips the scales at just 8g, adding minimal weight to your toolbox
• Handy wipe-clean surface to keep your kit in tip-top condition
• Tough metal construction makes it suitable for hard materials
• Premium range product gives you superior performance
Applications
• Electronics manufacturing
• Automotive servicing
• Power utilities
• Agricultural equipment
What's the length of this bit?
A short length of 50mm makes this bit just what you need to tackle star screws in tight spaces.
- RS Stock No. 8757515
- Mfr. Part No. 05308428001
Each
$12.37
- RS Stock No. 8757189
- Mfr. Part No. 05060131001
Each
$11.73
- RS Stock No. 8757183
- Mfr. Part No. 05060132001
Each
$9.55
- RS Stock No. 8757158
- Mfr. Part No. 05060015001
Each
$7.90
Related links
- Wera Screwdriver Bit T5 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit T6 Tip 50mm Overall 1-Piece
- Wera Screwdriver Bit TX10 Tip 50mm Overall 1-Piece
- Wera Screwdriver Bit T20 Tip 50mm Overall 1-Piece
- Wera Screwdriver Bit T8 Tip 50mm Overall 1-Piece
- Wera Hex Screwdriver Bit 2 mm Tip 50mm Overall 1-Piece
- Wera Hex Screwdriver Bit 2.5 mm Tip 50mm Overall 1-Piece
- Wera Hex Screwdriver Bit 1.5 mm Tip 50mm Overall 1-Piece










