Gedore 1/2 in Drive 36 mm 12 Point Square, 44.5mm Overall Length

Subtotal (1 unit)*

$43.32

(exc. GST)

$47.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.32

*price indicative

RS Stock No.:
772-3621
Mfr. Part No.:
D 19 36
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Socket

Socket Size

36 mm

Drive Size

1/2in

Number of Pieces

1

Socket Type

12 Point

Finish

Chrome

Non-Sparking

No

Standards/Approvals

No

Overall Length

44.5mm

Material

Vanadium Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE

GEDORE Socket, Square Drive Type, 36mm Size - D 19 Series - D 19 36


Need a hand installing or removing fasteners on your equipment? Choose this socket from GEDORE as your trusty assistant. It's designed for hand operation with a wrench and has a 12-point design that gives you a firm grip on hexagonal bolts. The unit offers a large contact area, so you can get to your fixings at tight angles. A 1/2-inch square drive makes it broadly compatible with standard tools.

Features & Benefits


• Vanadium steel body withstands corrosion and impact for use in harsh environments

• Knurled grip for improved torque

• Ball retaining locking groove secures it firmly in place

Applications


• Mining industry

• Construction sites

• Furniture assembly

• Automotive workshops

What size is this socket?


This unit has a size of 36mm, making it suitable for large bolts.

How much does the socket weigh?


It weighs only 271g, so it's a lightweight addition to your toolbox.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy