Wera 1/2 in Drive 10 mm Standard, 10.4mm Overall Length
- RS Stock No.:
- 123-0475
- Mfr. Part No.:
- 05003730001
- Brand:
- Wera
Subtotal (1 unit)*
$18.68
(exc. GST)
$20.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.68 |
*price indicative
- RS Stock No.:
- 123-0475
- Mfr. Part No.:
- 05003730001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Socket Size | 10 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Overall Length | 10.4mm | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Socket Size 10 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Standards/Approvals No | ||
Overall Length 10.4mm | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
8790 HMC HF Zyklop socket with 1/2" drive with holding function
Zyklop socket with 1/2 drive and holding function for extremely convenient screwdriving with reduced risk of losing the screw when addressing the workpiece. "Take it easy" Tool Finder with colour coding according to size - for simple and rapid accessing of the required tool.
Socket (non-impact) for manual or power tool operations
The holding function holds screws securely on the tool
With Take it easy tool finder: colour coding by size
Chrome vanadium steel, matt chrome-plated
Equipped with ball stop groove, knurling at lower end for better gripping
8790 HMC HF Zyklop socket with 1/2" drive with holding function, 10 x 37 mm
Related links
- Facom 12.7 mm Drive 13 mm Standard Square, 10.4mm Overall Length
- Facom 9.53 mm Drive 12.7 mm 12 Point 12 Point Socket, 10.4mm Overall Length
- Wera 1/4 in Drive 10 mm Standard Hex, 9.5mm Overall Length
- Facom 12.7 mm Drive 1/2 in Standard Square, 10.4mm Overall Length
- Facom 3/8 in Drive 13 mm 6 Point Square, 10.4mm Overall Length
- Facom 3/8 in Drive 1/2 in 12 Point Square, 10.4mm Overall Length
- Facom 3/8 in Drive 13 mm 12 Point Square, 10.4mm Overall Length
- Wera 1/2 in Drive 15 mm Standard, 12.0mm Overall Length
