Wera 1/4 in Square Socket Adapter, 36mm Overall
- RS Stock No.:
- 231-4589
- Distrelec Article No.:
- 302-36-858
- Mfr. Part No.:
- 05042671001
- Brand:
- Wera
Subtotal (1 unit)*
$39.61
(exc. GST)
$43.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.61 |
*price indicative
- RS Stock No.:
- 231-4589
- Distrelec Article No.:
- 302-36-858
- Mfr. Part No.:
- 05042671001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Drive Size | 1/4in | |
| Product Type | Socket Adapter | |
| Drive Type | Square | |
| Overall Length | 36mm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Drive Size 1/4in | ||
Product Type Socket Adapter | ||
Drive Type Square | ||
Overall Length 36mm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera have 1/2" external square head socket for manual and machine operated tools (non-impact), with ball stop groove to safely lock the socket, knurling at the rear end for manageability during manual use.
Made of chrome vanadium for high load capacity
With 1/4" square head socket drive
Secure socket fixing
Related links
- Wera 1/4 in Square, 25.2 mm Overall
- Wera 1/4 in Square Adapter, 100 mm Overall
- Wera 1/4 in Square Adapter, 70 mm Overall
- Wera 784 A 1/4 in Square Adapter, 30 mm Overall
- Wera 1/4 in Square Adapter, 50mm Overall
- Wera 1/4 in Square Adapter, 175mm Overall
- Facom NJ.232A 3/8 in Square Socket, 36 mm Overall
- Bahco Screwdriver Bit PH2 Tip 36 mm Overall 1-Piece
